Part Details for HIF3BA-64PA-2.54DSA(75) by Hirose Electric Co Ltd
Results Overview of HIF3BA-64PA-2.54DSA(75) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIF3BA-64PA-2.54DSA(75) Information
HIF3BA-64PA-2.54DSA(75) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HIF3BA-64PA-2.54DSA(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5212
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose/hrs HIF3BA-64PA-2.54DSA(75) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $10.9600 | Buy Now |
DISTI #
HIF3BA-64PA-2.54DSA(75)-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7043 | Buy Now |
DISTI #
HIF3BA-64PA-2.54DSA(75)
|
Avnet Americas | Connector Wire to Board Header 64 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3BA-64PA-2.54DSA(75)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.5502 | Buy Now |
DISTI #
798-HIF3BA64PA254D75
|
Mouser Electronics | Headers & Wire Housings 64P PIN HEADER T/H STRAIGHT TYPE 4-WALL RoHS: Compliant | 0 |
|
$6.8900 / $11.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0300 / $8.1800 | Buy Now |
DISTI #
000000000003976125
|
Sager | Headers & Wire Housings 64P PIN HEADER T/H STRAIGHT TYPE 4-WALL Min Qty: 1 | 0 |
|
$6.8500 / $9.1300 | Buy Now |
Part Details for HIF3BA-64PA-2.54DSA(75)
HIF3BA-64PA-2.54DSA(75) CAD Models
HIF3BA-64PA-2.54DSA(75) Part Data Attributes
|
HIF3BA-64PA-2.54DSA(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-64PA-2.54DSA(75)
Hirose Electric Co Ltd
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.354 inch | |
Body Depth | 0.701 inch | |
Body Length | 3.96 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for HIF3BA-64PA-2.54DSA(75)
This table gives cross-reference parts and alternative options found for HIF3BA-64PA-2.54DSA(75). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3BA-64PA-2.54DSA(75), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
057-064-133V | Pancon Corporation | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator | HIF3BA-64PA-2.54DSA(75) vs 057-064-133V |
25-02-5064 | Molex | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HIF3BA-64PA-2.54DSA(75) vs 25-02-5064 |
HIF3BA-64PA-2.54DSA(75) Frequently Asked Questions (FAQ)
-
The recommended mating cycle for the HIF3BA-64PA-2.54DSA(75) connector is 500 cycles.
-
Yes, the HIF3BA-64PA-2.54DSA(75) connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, industrial, and aerospace.
-
The operating temperature range for the HIF3BA-64PA-2.54DSA(75) connector is -40°C to 105°C.
-
Yes, the HIF3BA-64PA-2.54DSA(75) connector is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The typical insertion force for the HIF3BA-64PA-2.54DSA(75) connector is around 10-20 N (2.2-4.4 lbf) per contact.