Part Details for HIF3BA-64PA-2.54DSA(63) by Hirose Electric Co Ltd
Results Overview of HIF3BA-64PA-2.54DSA(63) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIF3BA-64PA-2.54DSA(63) Information
HIF3BA-64PA-2.54DSA(63) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HIF3BA-64PA-2.54DSA(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5211
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose/hrs HIF3BA-64PA-2.54DSA(63) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $7.8200 | Buy Now |
DISTI #
26-HIF3BA-64PA-2.54DSA(63)-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
63 In Stock |
|
$4.6294 / $7.5500 | Buy Now |
DISTI #
HIF3BA-64PA-2.54DSA(63)
|
Avnet Americas | - Trays (Alt: HIF3BA-64PA-2.54DSA(63)) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.4782 | Buy Now |
DISTI #
798-F3BA64PA254DSA63
|
Mouser Electronics | Headers & Wire Housings | 83 |
|
$4.3100 / $7.5500 | Buy Now |
|
Onlinecomponents.com | Ribbon Cable Connectors Compliant with MIL-C-83503 Standard RoHS: Compliant | 0 |
|
$4.4100 / $6.1100 | Buy Now |
DISTI #
87730038
|
Verical | HIF3BA-64PA-2.54DSA(63) Min Qty: 11 Package Multiple: 1 Date Code: 2431 | Americas - 104 |
|
$5.2700 / $7.2400 | Buy Now |
DISTI #
HIF3BA64PA2.54DSA
|
TME | connector HIF3BA-64PA-2.54DSA(63) Min Qty: 240 | 0 |
|
$3.9500 | RFQ |
DISTI #
000000000006119130
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$4.8900 / $6.5200 | Buy Now |
DISTI #
HIF3BA-64PA-2.54DSA(63)
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 104 |
|
$3.2200 / $7.2400 | Buy Now |
Part Details for HIF3BA-64PA-2.54DSA(63)
HIF3BA-64PA-2.54DSA(63) CAD Models
HIF3BA-64PA-2.54DSA(63) Part Data Attributes
|
HIF3BA-64PA-2.54DSA(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-64PA-2.54DSA(63)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.354 inch | |
Body Depth | 0.701 inch | |
Body Length | 3.961 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Polarization Key | GUIDE SLOT(S) | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
HIF3BA-64PA-2.54DSA(63) Frequently Asked Questions (FAQ)
-
The recommended mating sequence is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
The HIF3BA-64PA-2.54DSA(63) connector has a polarizing key on the plug and receptacle. Ensure that the key is properly aligned during mating to prevent mismating and damage to the connector.
-
The operating temperature range for the HIF3BA-64PA-2.54DSA(63) connector is -40°C to 105°C. However, it's essential to check the specific application and environmental conditions to ensure the connector's reliability.
-
Yes, the HIF3BA-64PA-2.54DSA(63) connector is designed to withstand vibrations. However, it's crucial to follow the recommended torque values and ensure proper mounting to prevent connector damage or disconnection.
-
Use a soft, dry brush or a lint-free cloth to remove any debris or contaminants from the connector. Avoid using harsh chemicals, solvents, or abrasive materials that can damage the connector's surface or compromise its performance.