Part Details for HIF3BA-34D-2.54R(05) by Hirose Electric Co Ltd
Results Overview of HIF3BA-34D-2.54R(05) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIF3BA-34D-2.54R(05) Information
HIF3BA-34D-2.54R(05) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HIF3BA-34D-2.54R(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5144
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose/hrs HIF3BA-34D-2.54R(05) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $6.4400 | Buy Now |
DISTI #
HIF3BA-34D-2.54R(05)-ND
|
DigiKey | CONN SOCKET 34POS IDC 28AWG GOLD Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7168 | Buy Now |
DISTI #
HIF3BA-34D-2.54R(05)
|
Avnet Americas | Connector IDC Receptacle 34 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3BA-34D-2.54R(05)) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.6225 | Buy Now |
DISTI #
798-HIF3BA34D254R05
|
Mouser Electronics | Headers & Wire Housings 34P IDC RIBB CBL CON HOUSING SOCKET TYPE RoHS: Compliant | 0 |
|
$4.1100 / $6.8600 | Order Now |
DISTI #
HIRHIF3BA-34D-2.54R(05)
|
Heilind Electronics | 610-0027-3-05 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5700 / $5.0300 | Buy Now |
DISTI #
000000000003976054
|
Sager | Headers & Wire Housings 34P IDC RIBB CBL CON HOUSING SOCKET TYPE Min Qty: 1 | 0 |
|
$4.0300 / $5.3700 | Buy Now |
Part Details for HIF3BA-34D-2.54R(05)
HIF3BA-34D-2.54R(05) CAD Models
HIF3BA-34D-2.54R(05) Part Data Attributes
|
HIF3BA-34D-2.54R(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-34D-2.54R(05)
Hirose Electric Co Ltd
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.236 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.88 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |