Part Details for HI15005000J0G by Anytek Technology Corporation Ltd
Results Overview of HI15005000J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HI15005000J0G Information
HI15005000J0G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for HI15005000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X6120
|
Newark | Hi 5.0Mm 15P Green , With Hook Nl66 @ Logo |Amphenol Anytek HI15005000J0G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
ANYHI15005000J0G
|
Heilind Electronics | HI 5.0MM 15P GREEN WITH HOOK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYHI15005000J0G
|
Interstate Connecting Components | HI 5.0MM 15P GREEN WITH HOOK | 0 |
|
Buy Now |