Part Details for HI1-5051-2 by Harris Semiconductor
Results Overview of HI1-5051-2 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HI1-5051-2 Information
HI1-5051-2 by Harris Semiconductor is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/05051BCA | Texas Instruments | CMOS Quad 2-Input NAND Gate 14-CDIP -55 to 125 | |
TPS65051RSMTG4 | Texas Instruments | Power management IC (PMIC) with 2 DC/DCs and 4 LDOs 32-VQFN -40 to 85 | |
TPS65051RSMT | Texas Instruments | Power management IC (PMIC) with 2 DC/DCs and 4 LDOs 32-VQFN -40 to 85 |
Price & Stock for HI1-5051-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS, CDIP16 | 1 |
|
$46.0000 | Buy Now |
Part Details for HI1-5051-2
HI1-5051-2 CAD Models
HI1-5051-2 Part Data Attributes
|
HI1-5051-2
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI1-5051-2
Harris Semiconductor
SPDT, 2 Func, 1 Channel, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
HI1-5051-2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for HI1-5051-2 is -40°C to +85°C, although it can withstand storage temperatures from -65°C to +150°C.
-
To ensure reliable operation of HI1-5051-2 in high-frequency applications, it's essential to follow proper PCB layout and design guidelines, including minimizing lead lengths, using ground planes, and decoupling power supplies.
-
The maximum allowable power dissipation for HI1-5051-2 is 500 mW, and it's essential to ensure that the device does not exceed this limit to prevent overheating and damage.
-
Yes, HI1-5051-2 can be used in switching power supplies due to its high-speed switching capabilities and low propagation delay. However, it's crucial to follow proper design and layout guidelines to minimize electromagnetic interference (EMI) and ensure reliable operation.
-
To troubleshoot issues with HI1-5051-2, start by verifying the power supply voltage, checking for proper decoupling, and ensuring that the device is operated within its recommended specifications. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue and make adjustments to the circuit design or layout as needed.