Part Details for HI-8596PST by Holt Integrated Circuits Inc
Results Overview of HI-8596PST by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HI-8596PST Information
HI-8596PST by Holt Integrated Circuits Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2681N1 | Texas Instruments | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC | |
LMV794 MDA | Texas Instruments | 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 0-DIESALE -40 to 85 | |
LMH6723 MDC | Texas Instruments | Single/Quad 370 MHz 1 mA Current Feedback Op Amp 0-DIESALE -40 to 85 |
Part Details for HI-8596PST
HI-8596PST CAD Models
HI-8596PST Part Data Attributes
|
HI-8596PST
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-8596PST
Holt Integrated Circuits Inc
Line Driver, 1 Func, 1 Driver, CMOS, PDSO16, PLASTIC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Holt Integrated Circuits Inc. | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 1e-7 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 9 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.87 mm |
Alternate Parts for HI-8596PST
This table gives cross-reference parts and alternative options found for HI-8596PST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-8596PST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HI-8596PSTF | Holt Integrated Circuits Inc | Check for Price | Line Driver, 1 Func, 1 Driver, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | HI-8596PST vs HI-8596PSTF |
HI-8596PSM | Holt Integrated Circuits Inc | Check for Price | Line Driver, 1 Func, 1 Driver, CMOS, PDSO16, PLASTIC, SOIC-16 | HI-8596PST vs HI-8596PSM |
DS91M125TMA | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO16, 0.150 MM, SOIC-16, Line Driver or Receiver | HI-8596PST vs DS91M125TMA |
HI-8596PSMF | Holt Integrated Circuits Inc | Check for Price | Line Driver, 1 Func, 1 Driver, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | HI-8596PST vs HI-8596PSMF |
HI-8596PST Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
-
Use a reliable serial communication protocol such as SPI or I2C, and ensure that the clock frequency and data transmission rates are within the specified limits. Also, use a pull-up resistor on the SCL line and a pull-down resistor on the SDA line.
-
The HI-8596PST is rated for operation from -40°C to +85°C. However, it's recommended to operate within a temperature range of -20°C to +70°C for optimal performance and reliability.
-
Use an external power-on reset circuit or a dedicated power management IC to ensure a clean power-up sequence. For brown-out detection, use a voltage supervisor IC or a dedicated brown-out detection circuit to reset the HI-8596PST during power-down events.
-
The HI-8596PST has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures during assembly and testing. Use ESD-safe materials and equipment, and ensure that the device is handled in a static-free environment.