Part Details for HHV-50FT-52-100K by YAGEO Corporation
Results Overview of HHV-50FT-52-100K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HHV-50FT-52-100K Information
HHV-50FT-52-100K by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HHV-50FT-52-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM1072
|
Newark | Resistor, 100K, 1%, 0.5W, 3.5Kv, Axial Rohs Compliant: Yes |Yageo HHV-50FT-52-100K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0960 / $0.2640 | Buy Now |
DISTI #
HHV-50FT-52-100K-ND
|
DigiKey | RES 100K OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0622 | Buy Now |
DISTI #
HHV-50FT-52-100K
|
Avnet Americas | Resistor, 100 kOhm, ? 1%, 500 mW, Axial Leaded, Metal Glaze, High Power - Tape and Reel (Alt: HHV-50FT-52-100K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0502 / $0.0526 | Buy Now |
DISTI #
603-HHV-50FT-52-100K
|
Mouser Electronics | Metal Film Resistors - Through Hole 100 kOhms 1/2 W 1 % Axial RoHS: Compliant | 0 |
|
$0.0620 / $0.2500 | Order Now |
DISTI #
HHV-50FT-52-100K
|
Avnet Abacus | Resistor 100 kOhm 1 500 mW Axial Leaded Metal Glaze High Power (Alt: HHV-50FT-52-100K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HHV-50FT-52-100K
HHV-50FT-52-100K CAD Models
HHV-50FT-52-100K Part Data Attributes
|
HHV-50FT-52-100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV-50FT-52-100K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 3500V, 1% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3500 V |
HHV-50FT-52-100K Frequently Asked Questions (FAQ)
-
The operating temperature range of HHV-50FT-52-100K is -55°C to 125°C.
-
Yes, HHV-50FT-52-100K is suitable for high-frequency applications up to 100 kHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The recommended soldering temperature for HHV-50FT-52-100K is 260°C for 10 seconds or less.
-
Yes, HHV-50FT-52-100K is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.
-
The shelf life of HHV-50FT-52-100K is 2 years from the date of shipment, provided it is stored in its original packaging and under normal storage conditions.