Part Details for HGT1S14N37G3VLSR4662 by HARTING Technology Group
Results Overview of HGT1S14N37G3VLSR4662 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HGT1S14N37G3VLSR4662 Information
HGT1S14N37G3VLSR4662 by HARTING Technology Group is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for HGT1S14N37G3VLSR4662
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 14A, 370V N-CHANNEL, LOGIC LEVEL, VOLTAGE CLAMPING IGBT Insulated Gate Bipolar Transistor, 25A I(C), 380V V(BR)CES, N-Channel, TO-263AB ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |