HFS-840 303 150 A 8042 FS1 M by: Ingun Prufmittelbau GmbH

Part Details for HFS-840 303 150 A 8042 FS1 M by Ingun Prufmittelbau GmbH

Results Overview of HFS-840 303 150 A 8042 FS1 M by Ingun Prufmittelbau GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

HFS-840 303 150 A 8042 FS1 M Information

HFS-840 303 150 A 8042 FS1 M by Ingun Prufmittelbau GmbH is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
ND9ACB150A Amphenol Communications Solutions ix Industrial Cable, IX to IX, Type A, 0.5m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash
ND9BCB150A Amphenol Communications Solutions ix Industrial, Input output connectors, Cable, ix to ix, Type B, 0.5m, Gold Flash, 26AWG 8 Wire Cable, PVC, Cat 6A
54121-804210800LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 21 Positions, 2.54mm (0.100in) Pitch.

Price & Stock for HFS-840 303 150 A 8042 FS1 M

Part # Distributor Description Stock Price Buy
DISTI # HFS-840-0558
TME Test needle, Operational spring compression: 2mm, 3A, Ø: 1.5mm Min Qty: 1 0
  • 1 $280.0300
  • 10 $262.5300
$262.5300 / $280.0300 RFQ

Part Details for HFS-840 303 150 A 8042 FS1 M

HFS-840 303 150 A 8042 FS1 M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFS-840 303 150 A 8042 FS1 M by Ingun Prufmittelbau GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFS-840 303 150 A 8042 FS... by Ingun Prufmittelbau GmbH

Select Manufacturer
Which Manufacturer of HFS-840 303 150 A 8042 FS... would you like to use for your alert(s)?
  • Please alert me when HFS-840 303 150 A 8042 FS... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFS-840 303 150 A 8042 FS... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFS-840 303 150 A 8042 FS... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFS-840 303 150 A 8042 FS... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFS-840 303 150 A 8042 FS....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFS-840 303 150 A 8042 FS1 M by Ingun Prufmittelbau GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: