Part Details for HFM208L-T by Rectron Semiconductor
Results Overview of HFM208L-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFM208L-T Information
HFM208L-T by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HFM208L-T
HFM208L-T CAD Models
HFM208L-T Part Data Attributes
|
HFM208L-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFM208L-T
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SMBL, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HFM208L-T
This table gives cross-reference parts and alternative options found for HFM208L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFM208L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFM208-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | HFM208L-T vs HFM208-HF-W |
HFM208W-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | HFM208L-T vs HFM208W-W |
CMR2-10PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | HFM208L-T vs CMR2-10PBFREE |
GS2MIF_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN | HFM208L-T vs GS2MIF_R1_00001 |
HFMBF208 | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB-FL, 2 PIN | HFM208L-T vs HFMBF208 |
ML27GP | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, SMA, 2 PIN | HFM208L-T vs ML27GP |
HFM208L-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | HFM208L-T vs HFM208L-HF-W |
FM207-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | HFM208L-T vs FM207-T |
FFM207A-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | HFM208L-T vs FFM207A-W |
FM207-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | HFM208L-T vs FM207-W |