Part Details for HFE1600-32/S by TDK Corporation
Results Overview of HFE1600-32/S by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFE1600-32/S Information
HFE1600-32/S by TDK Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HFE1600-32/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFE1600-32/S
|
Avnet Americas | - Bulk (Alt: HFE1600-32/S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$667.0710 / $760.6950 | Buy Now |
DISTI #
77694414
|
Verical | AC/DC Power Supply Single-OUT 32V 47A 1500W Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 1 |
|
$961.9740 / $1,170.8450 | Buy Now |
Part Details for HFE1600-32/S
HFE1600-32/S CAD Models
HFE1600-32/S Part Data Attributes
|
HFE1600-32/S
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HFE1600-32/S
TDK Corporation
AC-DC Regulated Power Supply Module, 1500W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 300 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Current-Max | 47 A | |
Output Voltage-Nom | 32 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.11312 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1500 W | |
Width | 85 mm |