-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Current-mode, 100kHz Switching Freq-Max, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFC0100HS-LF-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1508-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5875 / $2.2700 | Buy Now |
DISTI #
HFC0100HS-LF-Z
|
Avnet Americas | Quasi Resonant Controller 8-Pin SOIC T/R - Tape and Reel (Alt: HFC0100HS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5640 / $0.6010 | Buy Now |
DISTI #
946-HFC0100HSLFZ
|
Mouser Electronics | Switching Controllers Quasi Resonant Controller RoHS: Compliant | 1644 |
|
$0.5870 / $2.3300 | Buy Now |
DISTI #
HFC0100HS-LF-Z
|
IBS Electronics | HFC0100 SERIES 20 V 150 KHZ SURFACE MOUNT QUASI RESONANT CONTROLLER - SOIC-8 Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.7670 / $0.7800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7750 |
|
RFQ | |
DISTI #
HFC0100HS-LF-Z
|
Avnet Silica | Quasi Resonant Controller 8Pin SOIC TR (Alt: HFC0100HS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFC0100HS-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
HFC0100HS-LF-Z
Monolithic Power Systems
Switching Controller, Current-mode, 100kHz Switching Freq-Max, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
A good PCB layout for the HFC0100HS-LF-Z involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, ensure that the output capacitor has a low ESR, the input capacitor is properly sized, and the feedback network is properly compensated. Additionally, ensure that the device is operated within its recommended operating conditions and that the input voltage is within the specified range.
The HFC0100HS-LF-Z is rated for operation from -40°C to +125°C ambient temperature range. However, the device's performance and reliability may degrade at extreme temperatures, so it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
Yes, the HFC0100HS-LF-Z is suitable for high-reliability applications. It is built with high-reliability materials and manufacturing processes, and it has undergone rigorous testing to ensure its reliability. However, it's recommended to follow proper design and manufacturing practices to ensure the reliability of the overall system.
To troubleshoot issues with the HFC0100HS-LF-Z, start by checking the input voltage, output voltage, and current. Verify that the device is operated within its recommended operating conditions. Check for any signs of overheating, and ensure that the device is properly soldered and connected. If the issue persists, consult the datasheet and application notes for further guidance.