Part Details for HFBR-24E2Z by Foxconn
Results Overview of HFBR-24E2Z by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFBR-24E2Z Information
HFBR-24E2Z by Foxconn is a Fiber Optic Receiver.
Fiber Optic Receivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for HFBR-24E2Z
HFBR-24E2Z CAD Models
HFBR-24E2Z Part Data Attributes
|
HFBR-24E2Z
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HFBR-24E2Z
Foxconn
Receiver, 792nm Min, 865nm Max, SC Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS A DATA RATE OF 5 MBD, IT HAS A RESPONSIVITY OF 7 MV/MICRO WATT | |
Body Breadth | 12.7 mm | |
Body Length or Diameter | 28.65 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | SC CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 865 nm | |
Operating Wavelength-Min | 792 nm | |
Operating Wavelength-Nom | 820 nm | |
Reception Type | ANALOG | |
Sensitivity | -25.4 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |