Part Details for HFA30PA60C by Vishay Intertechnologies
Results Overview of HFA30PA60C by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFA30PA60C Information
HFA30PA60C by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HFA30PA60C
HFA30PA60C CAD Models
HFA30PA60C Part Data Attributes
|
HFA30PA60C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HFA30PA60C
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AC, TO-247AC, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-247AC | |
Package Description | TO-247AC, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 74 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HFA30PA60C
This table gives cross-reference parts and alternative options found for HFA30PA60C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA30PA60C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFA30PA60CPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT PACKAGE-3 | HFA30PA60C vs HFA30PA60CPBF |
HFA30PA60C Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the HFA30PA60C is a 3-lead TO-220AB package with a minimum pad size of 2.5mm x 2.5mm and a thermal pad size of 4.5mm x 4.5mm.
-
To ensure reliable operation of the HFA30PA60C in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using a thermal interface material, and ensuring good airflow around the device.
-
The maximum allowed voltage derating for the HFA30PA60C is 10% of the maximum rated voltage, which is 600V. Therefore, the maximum allowed voltage derating is 60V.
-
Yes, the HFA30PA60C can be used in switching applications, but it is recommended to follow proper switching guidelines and ensure that the device is operated within its safe operating area (SOA) to prevent damage or premature failure.
-
The recommended storage temperature range for the HFA30PA60C is -40°C to 125°C, with a relative humidity of 60% or less.