Part Details for HFA3-0001-5 by Harris Semiconductor
Results Overview of HFA3-0001-5 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFA3-0001-5 Information
HFA3-0001-5 by Harris Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-001 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 1ft |
Price & Stock for HFA3-0001-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87279747
|
Verical | HFA3-0001-5 Min Qty: 75 Package Multiple: 1 Date Code: 9301 | Americas - 1369 |
|
$5.0250 | Buy Now |
|
Rochester Electronics | ULTRA HIGH SLEW RATE OPERATIONAL AMPLIFIER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1369 |
|
$3.2200 / $4.0200 | Buy Now |
Part Details for HFA3-0001-5
HFA3-0001-5 CAD Models
HFA3-0001-5 Part Data Attributes
|
HFA3-0001-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA3-0001-5
Harris Semiconductor
Operational Amplifier, 1 Func, 30000uV Offset-Max, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 100 µA | |
Bias Current-Max (IIB) @25C | 100 µA | |
Common-mode Reject Ratio-Min | 42 dB | |
Common-mode Reject Ratio-Nom | 47 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 875 V/us | |
Supply Current-Max | 75 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350000 | |
Voltage Gain-Min | 150 | |
Wideband | YES |
Alternate Parts for HFA3-0001-5
This table gives cross-reference parts and alternative options found for HFA3-0001-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3-0001-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4104ESA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | HFA3-0001-5 vs MAX4104ESA-T |
OPA648U | Texas Instruments | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 1000MHz BAND WIDTH, PDSO8 | HFA3-0001-5 vs OPA648U |
CLC409AJM5X | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 9500uV Offset-Max, BIPolar, PDSO5 | HFA3-0001-5 vs CLC409AJM5X |
MAX4104EUK+ | Analog Devices Inc | Check for Price | 740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C | HFA3-0001-5 vs MAX4104EUK+ |
CLC409AJM5 | Texas Instruments | Check for Price | OP-AMP, 9500uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | HFA3-0001-5 vs CLC409AJM5 |
EL2075CN | Intersil Corporation | Check for Price | OP-AMP, 1000uV OFFSET-MAX, 2000MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | HFA3-0001-5 vs EL2075CN |
HFA1100IBZ | Intersil Corporation | Check for Price | 850MHz, Low Distortion Current Feedback Operational Amplifiers; SOIC8; Temp Range: -40° to 85°C | HFA3-0001-5 vs HFA1100IBZ |
AD9618JR | Analog Devices Inc | Check for Price | IC OP-AMP, 2200 uV OFFSET-MAX, 8000 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | HFA3-0001-5 vs AD9618JR |
CLC420BIB | Texas Instruments | Check for Price | OP-AMP, 800uV OFFSET-MAX, CDIP8, CERDIP-8 | HFA3-0001-5 vs CLC420BIB |
LM6317IM | National Semiconductor Corporation | Check for Price | IC OP-AMP, 7000 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | HFA3-0001-5 vs LM6317IM |