Part Details for HFA2.00CL 100 by Techflex Inc
Results Overview of HFA2.00CL 100 by Techflex Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFA2.00CL 100 Information
HFA2.00CL 100 by Techflex Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078877-100CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Post-Free, 48 Pin Assembly. | |
974-400C-L0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 4-Pair, 8 Position, Open. | |
10061913-100CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for HFA2.00CL 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20316C
|
Waytek, Inc. | Hot Fusion Tape 2" Clear 100 Ft Roll Min Qty: 1 Lead time: 5 Weeks, 5 Days | 0 |
|
$186.1600 / $195.5200 | Buy Now |