Part Details for HFA2-0005-9 by Rochester Electronics LLC
Results Overview of HFA2-0005-9 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFA2-0005-9 Information
HFA2-0005-9 by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/00502BCA | Texas Instruments | AND-OR-invert Gates 14-CDIP -55 to 125 | |
M38510/30005BCA | Texas Instruments | Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
JM38510/00501BCA | Texas Instruments | Dual 2-Wide 2-Input AND-OR-invert Gates (One Gate Expandable) 14-CDIP -55 to 125 |
Part Details for HFA2-0005-9
HFA2-0005-9 CAD Models
HFA2-0005-9 Part Data Attributes
|
HFA2-0005-9
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HFA2-0005-9
Rochester Electronics LLC
OP-AMP, 15000 uV OFFSET-MAX, 300 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TO-99 | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 50 µA | |
Common-mode Reject Ratio-Nom | 47 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Slew Rate-Nom | 420 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 300000 |