Part Details for HFA2-0005-9 by Intersil Corporation
Results Overview of HFA2-0005-9 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFA2-0005-9 Information
HFA2-0005-9 by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/00502BCA | Texas Instruments | AND-OR-invert Gates 14-CDIP -55 to 125 | |
M38510/30005BCA | Texas Instruments | Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
JM38510/00501BCA | Texas Instruments | Dual 2-Wide 2-Input AND-OR-invert Gates (One Gate Expandable) 14-CDIP -55 to 125 |
Part Details for HFA2-0005-9
HFA2-0005-9 CAD Models
HFA2-0005-9 Part Data Attributes
|
HFA2-0005-9
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA2-0005-9
Intersil Corporation
OP-AMP, 45000uV OFFSET-MAX, 300MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TO-99 | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 50 µA | |
Bias Current-Max (IIB) @25C | 50 µA | |
Common-mode Reject Ratio-Nom | 47 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 45000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 420 V/us | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 300000 | |
Voltage Gain-Min | 150 | |
Wideband | YES |