Part Details for HFA2-0005-9 by Harris Semiconductor
Results Overview of HFA2-0005-9 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFA2-0005-9 Information
HFA2-0005-9 by Harris Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/00502BCA | Texas Instruments | AND-OR-invert Gates 14-CDIP -55 to 125 | |
M38510/30005BCA | Texas Instruments | Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
JM38510/00501BCA | Texas Instruments | Dual 2-Wide 2-Input AND-OR-invert Gates (One Gate Expandable) 14-CDIP -55 to 125 |
Price & Stock for HFA2-0005-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIGH SLEW RATE OPERATIONAL AMPLIFIER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$10.9500 / $13.6900 | Buy Now |
Part Details for HFA2-0005-9
HFA2-0005-9 CAD Models
HFA2-0005-9 Part Data Attributes
|
HFA2-0005-9
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA2-0005-9
Harris Semiconductor
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | TO-99, 8 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 50 µA | |
Bias Current-Max (IIB) @25C | 50 µA | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 47 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 420 V/us | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 300000 | |
Voltage Gain-Min | 150 | |
Wideband | YES |
Alternate Parts for HFA2-0005-9
This table gives cross-reference parts and alternative options found for HFA2-0005-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA2-0005-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFA2-0005-9 | Intersil Corporation | Check for Price | OP-AMP, 45000uV OFFSET-MAX, 300MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | HFA2-0005-9 vs HFA2-0005-9 |