Part Details for HFA1212IP by Harris Semiconductor
Results Overview of HFA1212IP by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFA1212IP Information
HFA1212IP by Harris Semiconductor is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for HFA1212IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA1212IP-600026-ND
|
DigiKey | BUFFER AMPLIFIER, 2 FUNC, BIPOLA Min Qty: 129 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2174 In Stock |
|
$2.3300 | Buy Now |
DISTI #
87278937
|
Verical | HFA1212IP Min Qty: 141 Package Multiple: 1 | Americas - 2174 |
|
$2.2375 / $2.6625 | Buy Now |
|
Rochester Electronics | Buffer Amplifier, 2 Func, BIPolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2174 |
|
$1.7900 / $2.2400 | Buy Now |
Part Details for HFA1212IP
HFA1212IP CAD Models
HFA1212IP Part Data Attributes
|
HFA1212IP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA1212IP
Harris Semiconductor
Buffer Amplifier, 2 Func, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 25 µA | |
Bandwidth (3dB)-Nom | 240 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1100 V/us | |
Supply Current-Max | 12.6 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |