Part Details for HFA06PB120 by Vishay Intertechnologies
Results Overview of HFA06PB120 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFA06PB120 Information
HFA06PB120 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HFA06PB120
HFA06PB120 CAD Models
HFA06PB120 Part Data Attributes
|
HFA06PB120
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HFA06PB120
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-247AC | |
Package Description | MODIFIED TO-247AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, LOW NOISE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.9 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 62.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HFA06PB120
This table gives cross-reference parts and alternative options found for HFA06PB120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA06PB120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT15DQ100KG | Microchip Technology Inc | $1.2752 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 1000V V(RRM), Silicon, TO-220AC | HFA06PB120 vs APT15DQ100KG |
STTH1512PI | STMicroelectronics | $2.4329 | 1200 V, 15 A Ultrafast Diode | HFA06PB120 vs STTH1512PI |
BYP301 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-218AD, | HFA06PB120 vs BYP301 |
BYP301 | Siemens | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-218AD | HFA06PB120 vs BYP301 |
BYP300 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 1200V V(RRM), Silicon, TO-218AD, | HFA06PB120 vs BYP300 |
HFA08PB120 | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN | HFA06PB120 vs HFA08PB120 |
APT15D100B | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 1000V V(RRM), Silicon, TO-247 | HFA06PB120 vs APT15D100B |
APT15DQ100B | Microchip Technology Inc | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 1000V V(RRM), Silicon, TO-247 | HFA06PB120 vs APT15DQ100B |
BYP100 | Siemens | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1000V V(RRM), Silicon, TO-218AD | HFA06PB120 vs BYP100 |
HFA08PB120PBF | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN | HFA06PB120 vs HFA08PB120PBF |