Part Details for HFA-076L by YAGEO Corporation
Results Overview of HFA-076L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFA-076L Information
HFA-076L by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073456-076LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 24 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
51730-076LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 48S 6P Right Angle Header. | |
50009-XX076LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 200 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for HFA-076L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HFA-076L-ND
|
DigiKey | TVS DIODE 76VWM 140V AXIAL Min Qty: 80 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8228 | Buy Now |
DISTI #
HFA-076L
|
Avnet Americas | Diode TVS Single Bi-Directional 54V 2-Pin Radial Leaded Box - Bulk (Alt: HFA-076L) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5898 / $5.7063 | Buy Now |
DISTI #
HFA-076L
|
Avnet Abacus | Diode TVS Single BiDirectional 54V 2Pin Radial Leaded Box (Alt: HFA-076L) RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Abacus - 0 |
|
Buy Now |