Part Details for HFA-058C by YAGEO Corporation
Results Overview of HFA-058C by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFA-058C Information
HFA-058C by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HFA-058C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HFA-058C-ND
|
DigiKey | TVS DIODE 58VWM 110VC Min Qty: 75 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4908 | Buy Now |
DISTI #
HFA-058C
|
Avnet Americas | Diode TVS Single Bi-Directional 40V 2-Pin Surface Mount Box - Boxed Product (Development Kits) (Alt: HFA-058C) RoHS: Compliant Min Qty: 750 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$3.3512 / $3.4210 | Buy Now |
DISTI #
603-HFA-058C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMD TVS, 58V, 110V, Box RoHS: Compliant | 0 |
|
$3.7300 / $7.2400 | Order Now |
DISTI #
HFA-058C
|
Avnet Abacus | Diode TVS Single BiDirectional 40V 2Pin Surface Mount Box (Alt: HFA-058C) RoHS: Compliant Min Qty: 750 Package Multiple: 75 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HFA-058C
HFA-058C CAD Models
HFA-058C Part Data Attributes
|
HFA-058C
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA-058C
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-11-26 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, FOAM: 25 | |
Breakdown Voltage-Min | 64 V | |
Clamping Voltage-Max | 110 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-XXSO-N2 | |
Non-rep Peak Rev Power Dis-Max | 330000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 10 |