Part Details for HF500GS-15-Z by Monolithic Power Systems
Results Overview of HF500GS-15-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HF500GS-15-Z Information
HF500GS-15-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HF500GS-15-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1506-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2359 In Stock |
|
$1.1000 / $3.5400 | Buy Now |
DISTI #
HF500GS-15-Z
|
Avnet Americas | Fixed Frequency Flyback Regulator 8-PIN SOIC T/R - Tape and Reel (Alt: HF500GS-15-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.2056 | Buy Now |
DISTI #
946-HF500GS-15-Z
|
Mouser Electronics | Switching Voltage Regulators Fixed Frequency Flyback Regulator RoHS: Compliant | 961 |
|
$1.1000 / $3.5400 | Buy Now |
DISTI #
HF500GS-15-Z
|
Avnet Silica | Fixed Frequency Flyback Regulator 8PIN SOIC TR (Alt: HF500GS-15-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HF500GS-15-Z
HF500GS-15-Z CAD Models
HF500GS-15-Z Part Data Attributes
|
HF500GS-15-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
HF500GS-15-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 30kHz Switching Freq-Max, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 12.5 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 7.9 mA | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Switching Frequency-Max | 30 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
HF500GS-15-Z Frequently Asked Questions (FAQ)
-
A good PCB layout for the HF500GS-15-Z should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure good airflow around the component. Use a 2-3 layer PCB with a solid ground plane to reduce thermal resistance. Keep the component away from high-current paths and heat sources.
-
To ensure reliable start-up and shutdown, ensure that the input voltage rises and falls monotonically. Avoid sudden changes in input voltage, and use a soft-start circuit or a voltage supervisor to regulate the input voltage. Also, ensure that the output voltage is properly decoupled to prevent oscillations.
-
For EMI filtering, consider the following critical components: input capacitors (X-cap and Y-cap), output capacitors, and the PCB layout. Use a pi-filter or a common-mode choke to reduce EMI emissions. Ensure that the input and output capacitors are properly selected and placed to minimize radiation.
-
To optimize the HF500GS-15-Z for low standby power consumption, ensure that the device is in shutdown mode when not in use. Use a low-standby-current controller or a power-good signal to control the device's enable pin. Also, consider using a low-quiescent-current LDO or a low-power mode to reduce standby power consumption.
-
When thermal derating, consider the device's junction temperature, ambient temperature, and airflow. Derate the device's power rating based on the maximum junction temperature (TJ) and the ambient temperature (TA). Use the thermal derating curve provided in the datasheet to determine the maximum power rating for a given temperature range.