Part Details for HF46F-G/005-HS1T by Xiamen Hongfa Electroacoustic Co.,Ltd.
Results Overview of HF46F-G/005-HS1T by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HF46F-G/005-HS1T Information
HF46F-G/005-HS1T by Xiamen Hongfa Electroacoustic Co.,Ltd. is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for HF46F-G/005-HS1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF46F-G/005-HS1T
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 5VDC, 10A, 7A/250VAC, PCB Min Qty: 1 | 1251 |
|
$0.4210 / $0.7180 | Buy Now |
DISTI #
HF46F-G/005-HS1T
|
Maritex | Electromagnetic relay, contact rating current 10A, coil voltage 5VDC, make contact (1A), 7A/30VDC, 7A/250VAC Min Qty: 1 Package Multiple: 1 | 3238 |
|
$0.6080 / $1.0580 | Buy Now |