Part Details for HEX54-SC-45-11-A2-1 by TE Connectivity
Results Overview of HEX54-SC-45-11-A2-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEX54-SC-45-11-A2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEX54-SC-45-11-A2-1-ND
|
DigiKey | CONN BACKSH ADP SZ10 SIL 5/8-24 Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$503.8248 | Buy Now |
DISTI #
D71508-000
|
Avnet Americas | - Bulk (Alt: D71508-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$361.9080 / $533.8543 | Buy Now |
|
Onlinecomponents.com | HEX54-SC-45-11-A2-1 RoHS: Compliant | 0 |
|
$504.1400 / $1,338.7300 | Buy Now |
DISTI #
RYCHEX54-SC-45-11-A2-1
|
Interstate Connecting Components | HEX54-SC-45-11-A2-1 | 0 |
|
Buy Now | |
DISTI #
000000000002766773
|
Sager | TE Connectivity HEX54-SC-45-11-A2-1 Min Qty: 1 | 0 |
|
$529.0200 / $604.5900 | Buy Now |
|
Master Electronics | HEX54-SC-45-11-A2-1 RoHS: Compliant | 0 |
|
$504.1400 / $1,338.7300 | Buy Now |
Part Details for HEX54-SC-45-11-A2-1
HEX54-SC-45-11-A2-1 CAD Models
HEX54-SC-45-11-A2-1 Part Data Attributes
|
HEX54-SC-45-11-A2-1
TE Connectivity
Buy Now
|
Compare Parts:
HEX54-SC-45-11-A2-1
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Size-Max |