Part Details for HEP-185-36 by Mean Well
Results Overview of HEP-185-36 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEP-185-36 Information
HEP-185-36 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HEP-185-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-HEP-185-36
|
Mouser Electronics | Switching Power Supplies 185W 36VIP65 Enclosed RoHS: Compliant | 0 |
|
$81.5400 / $93.0100 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 36V@5.2A - 187.2W RoHS: Compliant | 0 |
|
$75.6000 / $85.5000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 36V@5.2A - 187.2W RoHS: Compliant | 0 |
|
$75.6000 / $85.5000 | Buy Now |
Part Details for HEP-185-36
HEP-185-36 CAD Models
HEP-185-36 Part Data Attributes
|
HEP-185-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HEP-185-36
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 185W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE OF 127-431 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 36.36 V | |
Output Voltage-Min | 35.64 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 185 W | |
Trim/Adjustable Output | NO |