Part Details for HENXCZU15EG-2FFVB1156I by AMD
Results Overview of HENXCZU15EG-2FFVB1156I by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HENXCZU15EG-2FFVB1156I Information
HENXCZU15EG-2FFVB1156I by AMD is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HENXCZU15EG-2FFVB1156I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCZU15EG-2FFVB1156I
|
EBV Elektronik | FPGA Zynq UltraScale Family 746550 Cells 20nm Technology 085V 1156Pin FCBGA Tray (Alt: XCZU15EG-2FFVB1156I) RoHS: Compliant Min Qty: 1 Package Multiple: 24 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |