Part Details for HENXC7K410T-2FFG900I by AMD
Results Overview of HENXC7K410T-2FFG900I by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HENXC7K410T-2FFG900I Information
HENXC7K410T-2FFG900I by AMD is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HENXC7K410T-2FFG900I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7K410T-2FFG900I
|
EBV Elektronik | FPGA Kintex7 MMCM PLL 350 IOs 710 MHz 406720 Cells 970 mV to 103 V FCBGA900 NCNR (Alt: XC7K410T-2FFG900I) RoHS: Compliant Min Qty: 1 Package Multiple: 27 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |