Part Details for HEF4720BDB by NXP Semiconductors
Results Overview of HEF4720BDB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF4720BDB Information
HEF4720BDB by NXP Semiconductors is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HEF4720BDB
HEF4720BDB CAD Models
HEF4720BDB Part Data Attributes
|
HEF4720BDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4720BDB
NXP Semiconductors
IC 256 X 1 STANDARD SRAM, 580 ns, CDIP16, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 580 ns | |
JESD-30 Code | R-GDIP-T16 | |
Memory Density | 256 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 3 V | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4720BDB
This table gives cross-reference parts and alternative options found for HEF4720BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4720BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4720BPN | NXP Semiconductors | Check for Price | IC 256 X 1 STANDARD SRAM, 580 ns, PDIP16, Static RAM | HEF4720BDB vs HEF4720BPN |