Part Details for HEF4073BTD by NXP Semiconductors
Results Overview of HEF4073BTD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF4073BTD Information
HEF4073BTD by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for HEF4073BTD
HEF4073BTD CAD Models
HEF4073BTD Part Data Attributes
|
HEF4073BTD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4073BTD
NXP Semiconductors
IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 110 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HEF4073BTD
This table gives cross-reference parts and alternative options found for HEF4073BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4073BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4073BM96E4 | Texas Instruments | Check for Price | CMOS Triple 3-Input AND Gate 14-SOIC -55 to 125 | HEF4073BTD vs CD4073BM96E4 |
TC4073BFN(TP1) | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | HEF4073BTD vs TC4073BFN(TP1) |
MC14073BD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | HEF4073BTD vs MC14073BD |
TC4073BFN | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | HEF4073BTD vs TC4073BFN |
CD4073BMTG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | HEF4073BTD vs CD4073BMTG4 |
CD4073BMT | Texas Instruments | $0.3515 | 3-ch 3-input 3-V to 18-V AND gate 14-SOIC -55 to 125 | HEF4073BTD vs CD4073BMT |
HEF4073BT,653 | Nexperia | $0.1730 | HEF4073B - Triple 3-input AND gate@en-us SOIC 14-Pin | HEF4073BTD vs HEF4073BT,653 |
CD4073BM | Harris Semiconductor | Check for Price | CD4073BM | HEF4073BTD vs CD4073BM |
TC4073BFN(TP2) | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | HEF4073BTD vs TC4073BFN(TP2) |