-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4073B - Triple 3-input AND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF4073BT,653 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7615
|
Newark | And Gate, Triple, 3 I/P, Soic-14, Logic Family/Base Number:Hef4073, Logic Type:And Gate, Output Current:-, No. Of Inputs:3, Supply Voltage Min:4.5V, Supply Voltage Max:15.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia HEF4073BT,653 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 102 |
|
$0.1380 / $0.3100 | Buy Now |
DISTI #
93X4279
|
Newark | And Gate, Triple, 3 I/P, Soic-14, Reel, Logic Family/Base Number:Hef4073, Logic Type:And Gate, Output Current:-, No. Of Inputs:3, Supply Voltage Min:4.5V, Supply Voltage Max:15.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Rohs Compliant: Yes |Nexperia HEF4073BT,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1160 / $0.1240 | Buy Now |
DISTI #
1727-6010-1-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2039 In Stock |
|
$0.1135 / $0.3100 | Buy Now |
DISTI #
HEF4073BT,653
|
Avnet Americas | AND Gate, Triple, 3 Input, 14 Pins, SOIC, HEF4073 - Tape and Reel (Alt: HEF4073BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0880 / $0.0974 | Buy Now |
DISTI #
771-HEF4073BT653
|
Mouser Electronics | Logic Gates Triple 3-input AND gate RoHS: Compliant | 2691 |
|
$0.1110 / $0.3100 | Buy Now |
DISTI #
E02:0323_00162076
|
Arrow Electronics | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | Europe - 2500 |
|
$0.1044 / $0.1088 | Buy Now |
DISTI #
88042460
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2298 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.1633 | Buy Now |
DISTI #
7911474
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.1050 / $0.1093 | Buy Now |
DISTI #
88042212
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2298 Package Multiple: 1 Date Code: 1801 | Americas - 2460 |
|
$0.1633 | Buy Now |
|
Rochester Electronics | HEF4073BT - AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 4960 |
|
$0.0810 / $0.1306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4073BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4073BT,653
Nexperia
HEF4073B - Triple 3-input AND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 110 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4073BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4073BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4073BM96E4 | Texas Instruments | Check for Price | CMOS Triple 3-Input AND Gate 14-SOIC -55 to 125 | HEF4073BT,653 vs CD4073BM96E4 |
TC4073BFN(TP1) | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | HEF4073BT,653 vs TC4073BFN(TP1) |
MC14073BD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | HEF4073BT,653 vs MC14073BD |
TC4073BFN | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | HEF4073BT,653 vs TC4073BFN |
CD4073BMTG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | HEF4073BT,653 vs CD4073BMTG4 |
CD4073BMT | Texas Instruments | $0.3515 | 3-ch 3-input 3-V to 18-V AND gate 14-SOIC -55 to 125 | HEF4073BT,653 vs CD4073BMT |
CD4073BM | Harris Semiconductor | Check for Price | CD4073BM | HEF4073BT,653 vs CD4073BM |
TC4073BFN(TP2) | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | HEF4073BT,653 vs TC4073BFN(TP2) |
The recommended operating voltage range for the HEF4073BT,653 is 4.5V to 15V.
To ensure proper power supply, connect the VCC pin to a stable voltage source, and decouple the power supply with a 100nF capacitor between VCC and GND, as close to the device as possible.
The maximum frequency of operation for the HEF4073BT,653 is 10MHz.
Input signals should be limited to 0V to VCC, and should not exceed the maximum rating of 15V. Also, ensure that the input signals are not floating, and are properly terminated to prevent oscillations.
The maximum output current of the HEF4073BT,653 is 20mA per output pin.