Part Details for HEF40106BTT-Q100 by Nexperia
Results Overview of HEF40106BTT-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF40106BTT-Q100 Information
HEF40106BTT-Q100 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM340D01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=3.0~5.5V / 50Mbps / 4 channel(F:R=4:0) / Default Output Logic: High / AEC-Q100 | |
74VHC08FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, 2-Input/AND, TSSOP14B, -40 to 125 degC, AEC-Q100 | |
DCM342L01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=3.0~5.5V / 50Mbps / 4 channel(F:R=2:2) / Default Output Logic: Low / Output enable / AEC-Q100 |
Part Details for HEF40106BTT-Q100
HEF40106BTT-Q100 CAD Models
HEF40106BTT-Q100 Part Data Attributes
|
HEF40106BTT-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF40106BTT-Q100
Nexperia
Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 180 ns | |
Propagation Delay (tpd) | 180 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for HEF40106BTT-Q100
This table gives cross-reference parts and alternative options found for HEF40106BTT-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40106BTT-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF40106BTT,112 | Nexperia | Check for Price | HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | HEF40106BTT-Q100 vs HEF40106BTT,112 |