Part Details for HEF40106BTT,118 by NXP Semiconductors
Results Overview of HEF40106BTT,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF40106BTT,118 Information
HEF40106BTT,118 by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HEF40106BTT,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF40106BTT - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 1346 |
|
$0.0861 / $0.1389 | Buy Now |
|
Vyrian | Logic ICs | 9921 |
|
RFQ |
Part Details for HEF40106BTT,118
HEF40106BTT,118 CAD Models
HEF40106BTT,118 Part Data Attributes
|
HEF40106BTT,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF40106BTT,118
NXP Semiconductors
HEF40106B - Hex inverting Schmitt trigger TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOT-402, 14 PIN | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 180 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for HEF40106BTT,118
This table gives cross-reference parts and alternative options found for HEF40106BTT,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40106BTT,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD40106BPWR | Texas Instruments | $0.1490 | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | HEF40106BTT,118 vs CD40106BPWR |
HEF40106BTT,118 | Nexperia | $0.2454 | HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | HEF40106BTT,118 vs HEF40106BTT,118 |
CD40106BPW | Texas Instruments | $0.2538 | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | HEF40106BTT,118 vs CD40106BPW |
MC14584BDTR2G | onsemi | $0.3617 | Hex Inverter with Schmitt-Trigger Input, TSSOP-14, 2500-REEL | HEF40106BTT,118 vs MC14584BDTR2G |
HEF40106BTT,112 | Nexperia | Check for Price | HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | HEF40106BTT,118 vs HEF40106BTT,112 |
HEF40106BTT | Nexperia | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | HEF40106BTT,118 vs HEF40106BTT |
MC14106BDTR2 | onsemi | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | HEF40106BTT,118 vs MC14106BDTR2 |
BU4584BFV-E2 | ROHM Semiconductor | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, ROHS COMPLIANT, SSOP-14 | HEF40106BTT,118 vs BU4584BFV-E2 |
CD40106BPWE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | HEF40106BTT,118 vs CD40106BPWE4 |
MC14584BDTR2 | onsemi | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | HEF40106BTT,118 vs MC14584BDTR2 |
HEF40106BTT,118 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for HEF40106BTT,118 is 4.5V to 15V, with a typical voltage of 12V.
-
To ensure reliable operation in high-temperature environments, it's recommended to derate the device's power dissipation according to the datasheet's thermal derating curve, and to ensure good thermal conduction between the device and the PCB or heat sink.
-
Yes, the HEF40106BTT,118 can be used as a level shifter, but it's not recommended as it's not optimized for this application. The device is primarily designed as a hex inverter, and its output voltage swing may not be suitable for level shifting. Instead, consider using a dedicated level shifter IC.
-
To prevent ESD damage, handle HEF40106BTT,118 devices with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the device is stored in its original packaging or an ESD-protective container when not in use.
-
While the HEF40106BTT,118 can operate at 3.3V, its output voltage swing may not be sufficient to drive loads at this voltage. Additionally, the device's input threshold voltage may not be compatible with 3.3V logic levels. Consider using a 3.3V-compatible inverter or buffer IC instead.