Part Details for HEF40106BTT,112 by NXP Semiconductors
Results Overview of HEF40106BTT,112 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF40106BTT,112 Information
HEF40106BTT,112 by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HEF40106BTT,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86112427
|
Verical | Inverter Schmitt Trigger 6-ElementCMOS 14-Pin TSSOP Bulk Min Qty: 1391 Package Multiple: 1 Date Code: 1601 | Americas - 4408 |
|
$0.2698 | Buy Now |
DISTI #
86106275
|
Verical | Inverter Schmitt Trigger 6-ElementCMOS 14-Pin TSSOP Bulk Min Qty: 1391 Package Multiple: 1 Date Code: 1401 | Americas - 3780 |
|
$0.2698 | Buy Now |
|
Rochester Electronics | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, TSSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8188 |
|
$0.1338 / $0.2158 | Buy Now |
|
Vyrian | Logic ICs | 21613 |
|
RFQ |
Part Details for HEF40106BTT,112
HEF40106BTT,112 CAD Models
HEF40106BTT,112 Part Data Attributes
|
HEF40106BTT,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF40106BTT,112
NXP Semiconductors
HEF40106B - Hex inverting Schmitt trigger TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 180 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for HEF40106BTT,112
This table gives cross-reference parts and alternative options found for HEF40106BTT,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40106BTT,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF40106BTT,112 | Nexperia | Check for Price | HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | HEF40106BTT,112 vs HEF40106BTT,112 |
HEF40106BTT,112 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for HEF40106BTT,112 is 4.5V to 15V, with a typical voltage of 12V.
-
To ensure reliable operation in high-temperature environments, it's recommended to derate the device's power dissipation according to the thermal derating curve provided in the datasheet, and to ensure good thermal conduction to a heat sink or PCB.
-
Yes, the HEF40106BTT,112 can be used as a level shifter, but it's not recommended as it's not optimized for this application. The device is primarily designed as a hex inverter, and its output voltage swing may not be suitable for level shifting.
-
The maximum frequency of operation for the HEF40106BTT,112 depends on the specific application and the load capacitance. However, as a general guideline, the device can operate up to 10MHz with a load capacitance of 50pF.
-
To handle ESD protection when handling the HEF40106BTT,112, it's recommended to follow standard ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD bag, and to avoid touching the device's pins or leads.