Part Details for HE12-10.2-A by Bel Fuse
Results Overview of HE12-10.2-A by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HE12-10.2-A Information
HE12-10.2-A by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM21HE122SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm NONAUTO | |
BLM21HE122SH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm POWRTRN | |
BLM21HE122BH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm POWRTRN |
Price & Stock for HE12-10.2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE12-10.2-A
|
Avnet Abacus | AC 100240Vi12Vo 102A W (Alt: HE12-10.2-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |