Part Details for HE12-10.2-A+G by SL Power Electronics
Results Overview of HE12-10.2-A+G by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HE12-10.2-A+G Information
HE12-10.2-A+G by SL Power Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HE12-10.2-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2263-ND
|
DigiKey | AC/DC CONVERTER 12V 122W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$224.7100 | Buy Now |
DISTI #
70151825
|
RS | Power Supply, AC-DC,12V,10.2A,100-240V In, Open Frame, Panel Mount, Linear, HE Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$256.7000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 10.2A Case E RoHS: Compliant | 0 |
|
$223.1500 / $611.2200 | Buy Now |
DISTI #
000000000001601069
|
Sager | Linear Power Supplies 12V 10.2A Min Qty: 1 | 0 |
|
$227.5600 / $246.2600 | Buy Now |
Part Details for HE12-10.2-A+G
HE12-10.2-A+G CAD Models
HE12-10.2-A+G Part Data Attributes
|
HE12-10.2-A+G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
HE12-10.2-A+G
SL Power Electronics
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SL Power | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, TUV, CE | |
Efficiency (Main Output) | 55% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 120 V | |
Length | 355.6 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10.2 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.001 Vrms | |
Total Power Output-Max | 122.4 W | |
Width | 123.95 mm |
HE12-10.2-A+G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the HE12-10.2-A+G is -20°C to 40°C, with derating above 30°C.
-
Yes, the HE12-10.2-A+G can be used in a redundant configuration, but it requires additional external circuitry and components to ensure proper operation.
-
The MTBF rating for the HE12-10.2-A+G is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.
-
Yes, the HE12-10.2-A+G is compliant with UL 60950-1, EN 60950-1, and IEC 60950-1 safety standards.
-
The maximum input surge current for the HE12-10.2-A+G is 30A for 1 second.