Part Details for HDSP-B01G by Agilent Technologies Inc
Results Overview of HDSP-B01G by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-B01G Information
HDSP-B01G by Agilent Technologies Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HDSP-B01G
HDSP-B01G CAD Models
HDSP-B01G Part Data Attributes
|
HDSP-B01G
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-B01G
Agilent Technologies Inc
7 Seg Numeric LED Display, 4-Character, 14.22mm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | Common Cathode | |
Display Height | 14.22 mm | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 568 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |