Part Details for HDSP-A151-S01 by Broadcom Limited
Results Overview of HDSP-A151-S01 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-A151-S01 Information
HDSP-A151-S01 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | HA1-5114 - Operational Amplifier - Dual marked (5962-8963401CA) | |
TPA1517NE | Texas Instruments | Stereo, Medium Power, Class-AB Audio Amplifier 20-PDIP -40 to 85 | |
O917A151TRGZRQ1 | Texas Instruments | Automotive 3.15V to 5.25V, 5 Buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 |
Part Details for HDSP-A151-S01
HDSP-A151-S01 CAD Models
HDSP-A151-S01 Part Data Attributes
|
HDSP-A151-S01
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-A151-S01
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.04 A | |
JESD-609 Code | e3/e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN/TIN SILVER COPPER |
Alternate Parts for HDSP-A151-S01
This table gives cross-reference parts and alternative options found for HDSP-A151-S01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-A151-S01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDSP-A151 | Broadcom Limited | $3.1558 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm | HDSP-A151-S01 vs HDSP-A151 |
HDSP-A151-S01 | Agilent Technologies Inc | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm | HDSP-A151-S01 vs HDSP-A151-S01 |
HDSP-A101-S01 | Broadcom Limited | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm | HDSP-A151-S01 vs HDSP-A101-S01 |
HDSP-A101-S02 | Avago Technologies | Check for Price | 7 SEG NUMERIC DISPLAY, RED, 7.6mm | HDSP-A151-S01 vs HDSP-A101-S02 |
HDSP-A151-S02 | Hewlett Packard Co | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm | HDSP-A151-S01 vs HDSP-A151-S02 |
HDSP-A101 | Agilent Technologies Inc | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm | HDSP-A151-S01 vs HDSP-A101 |
HDSP-A101-S01 | Agilent Technologies Inc | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm | HDSP-A151-S01 vs HDSP-A101-S01 |
HDSP-A101-00000 | Agilent Technologies Inc | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm | HDSP-A151-S01 vs HDSP-A101-00000 |
HDSP-A101-S01 | Avago Technologies | Check for Price | 7 SEG NUMERIC DISPLAY, RED, 7.6mm | HDSP-A151-S01 vs HDSP-A101-S01 |
HDSP-A101 | Hewlett Packard Co | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm | HDSP-A151-S01 vs HDSP-A101 |