-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, RED, 7.6mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-A101 by Avago Technologies is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA101SM | Texas Instruments | Very High Accuracy Instrumentation Amplifier 10-TO-100 | |
SCANSTA101SMX/NOPB | Texas Instruments | Low Voltage IEEE 1149.1 System Test Access (STA) Master 49-NFBGA -40 to 85 | |
DS30EA101SQ/NOPB | Texas Instruments | 0.15- to 3.125-Gbps adaptive cable equalizer 16-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70157753
|
RS | 7-Segment Display, Red, Low Current, 7.6 mm Common Anode, Right Hand Decimal Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0840 / $2.1940 | RFQ |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 27 |
|
$1.8200 / $2.8000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | SEVEN-SEGMENT NUMERIC LED DISPLAY,1-CHARACTER,RED,DIP | 320 |
|
$2.2200 / $3.6000 | Buy Now |
|
Quest Components | SEVEN-SEGMENT NUMERIC LED DISPLAY,1-CHARACTER,RED,DIP | 21 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | SEVEN-SEGMENT NUMERIC LED DISPLAY,1-CHARACTER,RED,DIP | 4 |
|
$2.3430 / $3.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-A101
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-A101
Avago Technologies
7 SEG NUMERIC DISPLAY, RED, 7.6mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for HDSP-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDSP-A101 | Infineon Technologies AG | Check for Price | 7 Seg Numeric LED Display, 1-Character, 8mm, | HDSP-A101 vs HDSP-A101 |
HDSP-A101-FG000 | Avago Technologies | Check for Price | 7 SEG NUMERIC DISPLAY, RED, 7.6mm | HDSP-A101 vs HDSP-A101-FG000 |
HDSP-A101 | Broadcom Limited | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm, | HDSP-A101 vs HDSP-A101 |
Broadcom provides a recommended PCB layout guide for the HDSP-A101, which includes guidelines for component placement, routing, and thermal management. It's essential to follow this guide to ensure optimal performance and reliability.
To optimize the HDSP-A101 for low power consumption, ensure that the device is operated within the recommended voltage range, use the power-down mode when not in use, and optimize the clock frequency and voltage scaling. Additionally, consider using a power management IC to regulate power supply and minimize power waste.
The HDSP-A101 has a maximum junction temperature of 125°C. To ensure reliable operation, it's essential to provide adequate thermal management, such as using a heat sink, thermal interface material, and ensuring good airflow around the device.
To troubleshoot issues with the HDSP-A101, start by reviewing the datasheet and application notes, then use debugging tools such as logic analyzers or oscilloscopes to identify the problem. Check for proper power supply, clock signal integrity, and signal routing. If issues persist, contact Broadcom support for further assistance.
To minimize electromagnetic interference (EMI) and ensure electromagnetic compatibility (EMC), follow proper PCB design and layout guidelines, use shielding and filtering components, and ensure that the device is operated within the recommended frequency range.