Part Details for HDSP-7803 by Agilent Technologies Inc
Results Overview of HDSP-7803 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-7803 Information
HDSP-7803 by Agilent Technologies Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSP-7803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 7.6MM | 20 |
|
$2.5080 / $3.4200 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 7.6MM | 3 |
|
$2.2800 / $3.4200 | Buy Now |
Part Details for HDSP-7803
HDSP-7803 CAD Models
HDSP-7803 Part Data Attributes
|
HDSP-7803
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-7803
Agilent Technologies Inc
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 7.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for HDSP-7803
This table gives cross-reference parts and alternative options found for HDSP-7803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-7803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZFVG07C | SunLED Group | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Green, 7.62mm, ROHS COMPLIANT PACKAGE-10 | HDSP-7803 vs ZFVG07C |
HDSP-7803-S20 | Broadcom Limited | Check for Price | Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 7.6mm, | HDSP-7803 vs HDSP-7803-S20 |
HDSP-7803-S01 | Broadcom Limited | Check for Price | Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 7.6mm, | HDSP-7803 vs HDSP-7803-S01 |
HDSP-7803-S01 | Avago Technologies | Check for Price | 7 SEG NUMERIC DISPLAY, HIGH PERFORMANCE GREEN, 7.6mm | HDSP-7803 vs HDSP-7803-S01 |
HDSP-7803-S02 | Avago Technologies | Check for Price | 7 SEG NUMERIC DISPLAY, HIGH PERFORMANCE GREEN, 7.6mm | HDSP-7803 vs HDSP-7803-S02 |