Part Details for HDSP-7803-JK000 by Broadcom Limited
Results Overview of HDSP-7803-JK000 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-7803-JK000 Information
HDSP-7803-JK000 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSP-7803-JK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | DISPLAY 7SEG 0.3" SGL GRN 10DIP | 1000 |
|
RFQ | |
DISTI #
HDSP-7803-JK000
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Green CC 10Pin DIP Tube (Alt: HDSP-7803-JK000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | EBV - 0 |
|
Buy Now |
Part Details for HDSP-7803-JK000
HDSP-7803-JK000 CAD Models
HDSP-7803-JK000 Part Data Attributes
|
HDSP-7803-JK000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-7803-JK000
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 7.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 26 Weeks | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-7803-JK000
This table gives cross-reference parts and alternative options found for HDSP-7803-JK000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-7803-JK000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDSP-7803-JK000 | Avago Technologies | Check for Price | 7 SEG NUMERIC DISPLAY, GREEN, 7.6mm | HDSP-7803-JK000 vs HDSP-7803-JK000 |
HDSP-7803-JK000 Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for PCB layout and thermal management, which includes recommendations for thermal vias, heat sinks, and PCB stack-up. It's essential to follow these guidelines to ensure optimal performance and reliability.
-
To minimize power consumption, ensure that the device is operated within the recommended voltage range, use the lowest possible clock frequency, and enable power-saving features like dynamic voltage and frequency scaling. Additionally, consider using a power management IC to optimize power distribution.
-
The recommended PLL settings can be found in the device's datasheet and application notes. It's essential to follow these guidelines to ensure optimal performance, low jitter, and minimal power consumption.
-
To troubleshoot I2C interface issues, use a logic analyzer or oscilloscope to monitor the I2C bus signals. Check for proper signal levels, clock frequency, and data transmission. Ensure that the I2C slave devices are properly addressed and configured.
-
The thermal limitations and derating guidelines can be found in the device's datasheet. It's essential to ensure that the device operates within the recommended temperature range and that the PCB design allows for adequate heat dissipation.