Part Details for HDSP-703E by Agilent Technologies Inc
Results Overview of HDSP-703E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-703E Information
HDSP-703E by Agilent Technologies Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HDSP-703E
HDSP-703E CAD Models
HDSP-703E Part Data Attributes
|
HDSP-703E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-703E
Agilent Technologies Inc
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 17.14mm, DIP-12
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 17.14 mm | |
Forward Current-Max | 0.023 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-703E
This table gives cross-reference parts and alternative options found for HDSP-703E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-703E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDSP-703E | Broadcom Limited | $1.9361 | Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 17.3mm, DIP-12 | HDSP-703E vs HDSP-703E |
HDSP-703E | Hewlett Packard Co | Check for Price | Smart/Normal 5 X 7 Dot Matrix LED Display, High Efficiency Red, 17.3mm, DIP-12 | HDSP-703E vs HDSP-703E |