-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, GREEN, 14.2mm, DIP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-5603 by Avago Technologies is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-0321LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 3 Positions, Black Color, GW Compatible LCP, Tray packing. | |
66956-031LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 62 Position ,2.54mm (0.100in) Pitch | |
10073456-037LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 30 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70158035
|
RS | Display, LED, 2500 ucd (Typ) @ 10 mA, 571 nm (Typ), 0.56 in., 90 mA/ Segment Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 / $2.3900 | RFQ |
|
Quest Components | SEVEN-SEGMENT NUMERIC LED DISPLAY,1-CHARACTER,GREEN,DIP | 451 |
|
$1.2375 / $3.0000 | Buy Now |
|
Quest Components | SEVEN-SEGMENT NUMERIC LED DISPLAY,1-CHARACTER,GREEN,DIP | 37 |
|
$2.4300 / $3.6450 | Buy Now |
|
Quest Components | SEVEN-SEGMENT NUMERIC LED DISPLAY,1-CHARACTER,GREEN,DIP | 22 |
|
$2.2250 / $3.5600 | Buy Now |
DISTI #
SMC-HDSP-5603
|
Sensible Micro Corporation | 7-Seg Display, Comm Cathode, Grn, 3.1Mcd, Led Color:Green, Forward Current If:10Ma, Forward Voltage:2.1V, Luminous Intensity:3.1Mcd, No. Of Digits/Alpha:1, Character Size:14.22Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Broadcom HDSP-5603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1609 Container: Bulk | 1 |
|
$1.0890 / $1.1798 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 129 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-5603
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-5603
Avago Technologies
7 SEG NUMERIC DISPLAY, GREEN, 14.2mm, DIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.20.00.40 | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for HDSP-5603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDSP-5603 | Hewlett Packard Co | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.2mm, DIP-10 | HDSP-5603 vs HDSP-5603 |
Broadcom provides a recommended PCB layout guide for the HDSP-5603, which includes guidelines for component placement, routing, and thermal management. It's essential to follow this guide to ensure optimal performance and reliability.
To optimize power consumption, ensure that the device is operated within the recommended voltage range, use the power-down modes when not in use, and optimize the clock frequency and voltage scaling. Additionally, consider using a power management IC to regulate the power supply.
The HDSP-5603 has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink or thermal pad, and follow the recommended PCB layout guidelines to minimize thermal resistance. Monitor the device temperature and adjust the thermal design accordingly.
Start by reviewing the datasheet and application notes, then use debugging tools like logic analyzers or oscilloscopes to identify the issue. Check the power supply, clock signals, and data lines for errors. If necessary, contact Broadcom's technical support for further assistance.
To minimize EMI and ensure EMC compliance, follow the recommended PCB layout guidelines, use shielding and grounding techniques, and implement EMI filters or common-mode chokes as needed. Ensure that the device is operated within the specified frequency range and power levels.