Part Details for HDSP-511E by Broadcom Limited
Results Overview of HDSP-511E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-511E Information
HDSP-511E by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSP-511E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-511E-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
5390 In Stock |
|
$0.7847 / $2.0100 | Buy Now |
DISTI #
HDSP-511E
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-511E) RoHS: Compliant Min Qty: 5600 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.7392 / $0.7546 | Buy Now |
DISTI #
630-HDSP-511E
|
Mouser Electronics | LED Displays & Accessories Red 620nm 0.56in 7 Segment RoHS: Compliant | 1217 |
|
$0.7700 / $2.0100 | Buy Now |
DISTI #
HDSP-511E
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED HiEff Red CA 10Pin DIP Tube (Alt: HDSP-511E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-511E
HDSP-511E CAD Models
HDSP-511E Part Data Attributes
|
HDSP-511E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-511E
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 14.22mm, DIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 28 Weeks | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN |
HDSP-511E Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide that includes recommended PCB layout and thermal management guidelines for the HDSP-511E. It's essential to follow these guidelines to ensure optimal performance and reliability.
-
The HDSP-511E can be configured using a combination of pin settings, register programming, and firmware updates. Broadcom provides a configuration guide and software development kit (SDK) that includes tools and documentation to help engineers configure the device for their specific application.
-
The maximum cable length supported by the HDSP-511E depends on the interface and the specific application. For HDMI, the maximum cable length is typically around 10-15 meters, while for DisplayPort, it's around 3-5 meters. However, these lengths can be extended using active cables or repeaters.
-
The HDSP-511E supports HDCP 2.2 and other content protection schemes, such as DTCP (Digital Transmission Content Protection) and AACS (Advanced Access Content System). It can decrypt and encrypt content in real-time, ensuring secure transmission and reception of protected content.
-
The power consumption of the HDSP-511E varies depending on the specific configuration and operating mode. Broadcom provides power consumption estimates and guidelines for power management in the datasheet and application notes. Engineers can optimize power management by using power-saving features, such as dynamic voltage and frequency scaling, and by implementing efficient power supply designs.