Part Details for HDSP-2502 by Broadcom Limited
Results Overview of HDSP-2502 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-2502 Information
HDSP-2502 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM2502CN | Rochester Electronics LLC | DM2502 - Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 |
Price & Stock for HDSP-2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M6433
|
Newark | Display, Dot Matrix, Red, 7.5Mcd, 5V, Led Color:Red, Forward Current If:300Ma, Luminous Intensity:7.5Mcd, No. Of Digits/Alpha:8, Character Size:6.96Mm, Supply Voltage:5V, Display Area Width:70.87Mm, Character Format:Dot Matrix Rohs Compliant: Yes |Broadcom HDSP-2502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$63.6900 / $80.0900 | Buy Now |
DISTI #
516-1164-5-ND
|
DigiKey | LED DISPLAY 5X7 8CHAR 7MM HE RED Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$63.1825 / $83.7800 | Buy Now |
DISTI #
HDSP-2502
|
Avnet Americas | Alphanumeric LED Display, Red, 300 mA, 7.5 mcd, 8, 6.96 mm, 5 V - Rail/Tube (Alt: HDSP-2502) RoHS: Compliant Min Qty: 65 Package Multiple: 5 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$58.8096 / $60.0348 | Buy Now |
DISTI #
630-HDSP-2502
|
Mouser Electronics | LED Displays & Accessories Red 626nm 5x7 Smart Display RoHS: Compliant | 0 |
|
$62.5500 / $80.9900 | Order Now |
DISTI #
HDSP-2502
|
EBV Elektronik | Alphanumeric LED Display Red 300 mA 75 mcd 8 696 mm 5 V (Alt: HDSP-2502) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Red 626nm 5x7 Smart Display | 0 |
|
$226.2200 | Buy Now |
Part Details for HDSP-2502
HDSP-2502 CAD Models
HDSP-2502 Part Data Attributes
|
HDSP-2502
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-2502
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Efficiency Red, 7mm, DIP-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 1993-06-01 | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 7 mm | |
JESD-609 Code | e2 | |
Number of Characters | 8 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HDSP-2502
This table gives cross-reference parts and alternative options found for HDSP-2502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-2502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDSP-2502 | Hewlett Packard Co | Check for Price | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Efficiency Red, 6.858mm | HDSP-2502 vs HDSP-2502 |
HDSP-2502 | Avago Technologies | Check for Price | 5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 7mm, DIP-26 | HDSP-2502 vs HDSP-2502 |
HDSP-2502 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the HDSP-2502 involves placing the device near the edge of the board, with the input and output pins facing outward. This helps to minimize signal reflections and ensure optimal signal integrity. Additionally, it's recommended to use a solid ground plane and to keep the signal traces as short as possible.
-
To optimize the HDSP-2502 for low power consumption, it's recommended to use the lowest possible supply voltage, reduce the clock frequency, and minimize the number of active channels. Additionally, using the device's power-down mode and disabling unused features can also help reduce power consumption.
-
The maximum operating temperature for the HDSP-2502 is 85°C. However, it's recommended to operate the device at a temperature range of 0°C to 70°C for optimal performance and reliability.
-
To troubleshoot issues with the HDSP-2502, start by checking the power supply voltage and ensuring that it's within the recommended range. Next, verify that the clock signal is stable and within the recommended frequency range. If the issue persists, check the signal integrity and ensure that the PCB layout is correct. Finally, consult the datasheet and application notes for troubleshooting guides and FAQs.
-
The HDSP-2502 is not specifically designed for radiation-hardened applications. However, Broadcom Limited offers other products that are designed for high-reliability and radiation-hardened applications. It's recommended to consult with Broadcom Limited's sales team or application engineers to determine the best solution for your specific requirements.