-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNAP ACTING/LIMIT SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDP001L by C&K is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2889
|
Newark | Detect Switch, Spst, 0.001A, 5Vdc, Smd, Product Range:Hdp Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:1Ma, Contact Voltage Dc Nom:5V, External Height:1.9Mm, External Width:5.7Mm, External Rohs Compliant: Yes |C&k Components HDP001L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6350 / $0.7110 | Buy Now |
DISTI #
35AH0683
|
Newark | Detect Switch, Spst, 0.001A, 5Vdc, Smd, Product Range:Hdp Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:1Ma, Contact Voltage Dc Nom:5V, External Height:1.9Mm, External Width:5.7Mm Rohs Compliant: Yes |C&k Components HDP001L RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 | Buy Now |
DISTI #
CKN10547CT-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 1MA 5V Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3058 / $0.6500 | Buy Now |
DISTI #
611-HDP001L
|
Mouser Electronics | Detector Switches Switch HDP001 SMT R/A Detect-Left RoHS: Compliant | 4207 |
|
$0.3040 / $0.6100 | Buy Now |
DISTI #
51603644
|
Verical | Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2030 | Americas - 4100 |
|
$0.3894 / $0.5855 | Buy Now |
|
Quest Components | 2400 |
|
$0.4690 / $1.3400 | Buy Now | |
DISTI #
HDP001L
|
TME | Switch: push-button, Pos: 2, SPDT + NO, 1A/5VDC, Rcont max: 500mΩ Min Qty: 2500 | 0 |
|
$0.3900 | RFQ |
DISTI #
HDP001L
|
IBS Electronics | SWITCH DETECTOR N.O. SPST LEVER GULL WING 0.001A 5VDC SMD T/R Min Qty: 50 Package Multiple: 1 | 4141 |
|
$0.3640 / $0.5855 | Buy Now |
DISTI #
000000000005592722
|
Sager | Detector Switches Switch HDP001 SMT R/A Detect-Left Min Qty: 2500 | 30000 |
|
$0.2973 / $0.3186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP001L
C&K
Buy Now
Datasheet
|
Compare Parts:
HDP001L
C&K
SNAP ACTING/LIMIT SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | GRAY | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.2954 mm | |
Body Breadth | 1.905 mm | |
Body Color | GRAY | |
Body Height | 6.5024 mm | |
Body Length or Diameter | 5.6896 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@5VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
The recommended operating temperature range for the HDP001L is -40°C to 85°C.
To ensure reliability in high-vibration applications, it is recommended to use a secure mounting method, such as screw mounting or adhesive mounting, and to follow the manufacturer's recommended torque specifications.
Yes, the HDP001L is designed to operate in harsh environments, including those with high humidity or exposure to chemicals. However, it is recommended to follow the manufacturer's guidelines for environmental protection and to use appropriate sealing or coating methods to ensure reliability.
To troubleshoot issues with the HDP001L, first check the device's electrical connections and ensure that they are secure and free from corrosion. Next, verify that the device is properly mounted and that the actuator is functioning correctly. If issues persist, consult the manufacturer's troubleshooting guide or contact their technical support team.
Yes, the HDP001L is designed to meet the requirements of safety-critical applications, including those in medical devices and aerospace systems. However, it is recommended to follow the manufacturer's guidelines for safety-critical applications and to consult with their technical support team to ensure compliance with relevant regulations and standards.