Part Details for HDFLT16A7 by HXY
Results Overview of HDFLT16A7 by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDFLT16A7 Information
HDFLT16A7 by HXY is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HDFLT16A7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7.7A 26V 200W 19.7V 16V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 190 |
|
$0.0473 / $0.0499 | Buy Now |