Part Details for HDC200D120 by Sensata Technologies
Results Overview of HDC200D120 by Sensata Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDC200D120 Information
HDC200D120 by Sensata Technologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDC200D120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-HDC200D120
|
Mouser Electronics | Solid State Relays - SSRs PM SSR 150VDC/120A 4-32VDC RoHS: Compliant | 5 |
|
$268.0800 / $268.0900 | Buy Now |
DISTI #
87257627
|
Verical | Solid State Relay 45mA 32V DC-IN 120A 150V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$289.9820 / $364.9520 | Buy Now |
DISTI #
87451775
|
Verical | Solid State Relay 45mA 32V DC-IN 120A 150V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 1 |
|
$332.6471 | Buy Now |
DISTI #
HDC200D120
|
TTI | Solid State Relays - SSRs PM SSR 150VDC/120A 4-32VDC Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$218.6900 / $223.0600 | Buy Now |
DISTI #
HDC200D120
|
TTI | Solid State Relays - SSRs PM SSR 150VDC/120A 4-32VDC Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$218.6900 / $223.0600 | Buy Now |