Part Details for HDAM-23-12.0-S-13-2-P by Samtec Inc
Results Overview of HDAM-23-12.0-S-13-2-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDAM-23-12.0-S-13-2-P Information
HDAM-23-12.0-S-13-2-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HDAM-23-12.0-S-13-2-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-HDAM-23-12.0-S-13-2-P-ND
|
DigiKey | 2.00 MM X 1.20 MM HD MEZZ RUGGED Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
306 In Stock |
|
$322.3100 | Buy Now |
DISTI #
HDAM-23-12.0-S-13-2-P-ND
|
DigiKey | 2.00 MM X 1.20 MM HD MEZZ RUGGED Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$49.2022 | Buy Now |
DISTI #
HDAM-23-12.0-S-13-
|
Avnet Americas | - Trays (Alt: HDAM-23-12.0-S-13-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 419 Factory Stock |
|
$40.1952 / $57.9082 | Buy Now |
DISTI #
200-HDAM23120S132P
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm x 1.20 mm HD Mezz Rugged RoHS: Compliant | 0 |
|
$64.2600 / $76.5900 | Order Now |
|
Onlinecomponents.com | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$38.8300 / $69.0200 | Buy Now |
DISTI #
85063919
|
Verical | Conn Elevated High Density Array HDR 299 POS 2mm Solder ST Top Entry SMD HD Mezz Tray Min Qty: 1 Package Multiple: 1 | Americas - 419 |
|
$38.3200 / $59.0900 | Buy Now |
|
Powell Electronics | 2.00 mm x 1.20 mm HD Mezz Rugged High-De Min Qty: 1 | 277 |
|
$41.8700 / $59.0900 | Buy Now |
DISTI #
000000000002588436
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 419 |
|
$38.3200 / $59.0900 | Buy Now |
|
Master Electronics | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$38.8300 / $69.0200 | Buy Now |
Part Details for HDAM-23-12.0-S-13-2-P
HDAM-23-12.0-S-13-2-P CAD Models
HDAM-23-12.0-S-13-2-P Part Data Attributes
|
HDAM-23-12.0-S-13-2-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDAM-23-12.0-S-13-2-P
Samtec Inc
Board Stacking Connector, 299 Contact(s), 13 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 13 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 299 |
HDAM-23-12.0-S-13-2-P Frequently Asked Questions (FAQ)
-
The recommended torque for the screws is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's general guidelines for screw-down connectors.
-
Yes, the HDAM-23-12.0-S-13-2-P connector is designed to withstand vibration and shock. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable performance.
-
The maximum operating temperature for the HDAM-23-12.0-S-13-2-P connector is 125°C (257°F) according to Samtec's datasheet.
-
Yes, the HDAM-23-12.0-S-13-2-P connector is RoHS and REACH compliant, meeting the requirements for lead-free and hazardous substance restrictions.
-
The HDAM-23-12.0-S-13-2-P connector has a moisture sensitivity level (MSL) rating of 1, which means it can withstand normal humidity levels. However, it's not designed for immersion in water or extreme humidity. For harsh environments, consider using a connector with a higher MSL rating or additional sealing measures.